The CD74HC4066M96G4 is a 14-pin surface mount lead-frame SMT multiplexer/demultiplexer integrated circuit in a small outline IC package. It operates over a temperature range of -40°C to 125°C. The device is manufactured by Texas Instruments and is a member of the Logic ICs category. The package measures 8.75mm in length, 4mm in width, and 1.5mm in height, with a seated plane height of 1.75mm and a pin pitch of 1.27mm. It is suitable for surface mount applications and is compliant with the MS-012AB Jedec standard.
Texas Instruments CD74HC4066M96G4 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Cage Code | 01295 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments CD74HC4066M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.