The CD74HC4066PWTE4 is a 4-bit analog multiplexer from Texas Instruments, featuring a bandwidth of 200MHz and an on-state resistance of 70 ohms. It operates over a temperature range of -55°C to 125°C and is supplied from a single voltage source. The device is packaged in a TSSOP-14 package and is compliant with RoHS regulations. It is suitable for surface mount applications and is available in quantities of 250 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC4066PWTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 16uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 70R |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4066PWTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
