The CD74HC4067DB is a 16-channel dual multiplexer from Texas Instruments, featuring a 24-pin SSOP package. It operates over a temperature range of -55°C to 125°C and is suitable for military-grade applications. The device has a supply voltage range of 2V to 6V and is available in a 5.3mm x 8.2mm package.
Sign in to ask questions about the Texas Instruments CD74HC4067DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC4067DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD74HC4067DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.