16-channel analog multiplexer/demultiplexer IC featuring a high-speed CMOS design. Offers a 3dB bandwidth of 89MHz and operates across a wide temperature range from -55°C to 125°C. This through-hole component supports supply voltages from 2V to 6V and provides 25mA of high and low level output current. With 16 inputs and 1 output, it boasts an on-state resistance of 160 Ohms and a propagation delay of 75ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC4067E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 89MHz |
| Bandwidth | 89MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 160R |
| Operating Supply Current | 8uA |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8uA |
| Supply Type | Single |
| Weight | 0.131759oz |
| Width | 13.71mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4067E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.