
16-channel analog multiplexer/demultiplexer featuring a 89MHz bandwidth and 13ns propagation delay. This high-speed CMOS logic IC operates from a 2V to 6V supply, offering 16 inputs and 1 output. With a low on-state resistance of 160 Ohms, it supports through-hole mounting in a PDIP package with gold contact plating. Operating across a wide temperature range of -55°C to 125°C, this RoHS compliant component is designed for efficient signal routing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC4067EE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 89MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Supply Current | 8uA |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| On-State Resistance | 160R |
| Operating Supply Current | 8uA |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.131759oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4067EE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
