
16:1 analog multiplexer, 1-channel, operating from a 2V to 6V supply. Features a -3dB bandwidth of 89MHz and a propagation delay of 75ns. This surface mount component is housed in a 24-SOIC package with dimensions of 15.4mm (L) x 7.52mm (W) x 2.35mm (H). It offers a low maximum supply current of 8µA and operates across a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments CD74HC4067M96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC4067M96 technical specifications.
| -3db Bandwidth | 89MHz |
| Bandwidth | 89MHz |
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.028572oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4067M96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
