
5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125
Sign in to ask questions about the Texas Instruments CD74HC4067M96G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC4067M96G4 technical specifications.
| -3db Bandwidth | 89MHz |
| Bandwidth | 89MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Weight | 0.02187oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4067M96G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
