
High-speed CMOS 16-channel analog multiplexer/demultiplexer IC, featuring a 89MHz bandwidth and 160 Ohm on-state resistance. This surface-mount device operates from a 2V to 6V supply, with a maximum operating temperature of 125°C. It offers 25mA of high and low level output current and a propagation delay of 75ns. The component is RoHS compliant and lead-free, packaged in a 24-SOIC format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC4067ME4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 89MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 160R |
| Operating Supply Current | 8uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4067ME4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
