
16:1 analog multiplexer/demultiplexer IC, featuring a 5V operating voltage and 89MHz bandwidth. This surface-mount SOIC package component offers 16 inputs and 1 output, with a low on-state resistance of 160 Ohms. It operates across a wide temperature range of -55°C to 125°C and boasts a nominal supply current of 8µA. Gold contact plating and RoHS compliance ensure reliability and environmental consideration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC4067MG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 89MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| On-State Resistance | 160R |
| Operating Supply Current | 8uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.02187oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4067MG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
