
16:1 Analog Multiplexer/Demultiplexer IC, featuring a 89MHz bandwidth and 60 Ohm drain-to-source resistance. This surface-mount device operates with a supply voltage range of 2V to 6V and offers 25mA high/low output current. Packaged in a 24-pin SSOP with gold contact plating, it supports a wide temperature range from -55°C to 125°C.
Texas Instruments CD74HC4067SM96 technical specifications.
| -3db Bandwidth | 89MHz |
| Bandwidth | 89MHz |
| Package/Case | SSOP |
| Contact Plating | Gold |
| Drain to Source Resistance | 60R |
| Height | 1.95mm |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Circuits | 16 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 1.95mm |
| Weight | 0.006081oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4067SM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
