
16:1 analog multiplexer/demultiplexer IC, featuring a 1-channel configuration and 16-bit selection. Operates with a supply voltage range of 2V to 6V and offers a bandwidth of 89MHz. This surface mount component, packaged in 24-SSOP with gold contact plating, supports a wide temperature range from -55°C to 125°C. It exhibits an on-state resistance of 160 Ohms and a propagation delay of 13ns, with a nominal supply current of 8µA.
Sign in to ask questions about the Texas Instruments CD74HC4067SM96E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC4067SM96E4 technical specifications.
| Bandwidth | 89MHz |
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| On-State Resistance | 160R |
| Operating Supply Current | 8uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4067SM96E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
