
16:1 analog multiplexer, featuring a 89MHz -3dB bandwidth and 13ns propagation delay. This single-channel, 1-bit device operates from a 2V to 6V supply and offers 25mA high and low level output current. Designed for surface mounting, it comes in a 24-SSOP package with gold contact plating and a wide operating temperature range of -55°C to 125°C.
Texas Instruments CD74HC4067SM96G4 technical specifications.
| -3db Bandwidth | 89MHz |
| Bandwidth | 89MHz |
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| On-State Resistance | 160R |
| Operating Supply Current | 8uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.005997oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4067SM96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
