Triple 3-input OR gate IC, featuring High Speed CMOS logic. Operates with supply voltages from 2V to 6V, offering a propagation delay of 17ns and turn-on delay time of 25ns. Supports output currents of up to 20mA, with high-level output at -5.2mA and low-level output at 5.2mA. Packaged in a 14-SOIC surface mount configuration with gold contact plating, suitable for operation across a wide temperature range of -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments CD74HC4075M96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC4075M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4075M96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
