High-performance 3-channel, 3-input CMOS OR gate IC designed for surface mounting. Features a wide operating voltage range of 2V to 6V and a broad temperature range from -55°C to 125°C. Offers a typical output current of 5.2mA, with a propagation delay of 17ns. Packaged in a 14-SO (SOP) tape and reel for efficient assembly. This RoHS compliant component provides reliable logic operations for various electronic applications.
Texas Instruments CD74HC4075NSR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4075NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
