Triple 3-input OR gate IC featuring CMOS technology and a 74HC series designation. This surface mount component operates within a 2V to 6V supply voltage range and offers a propagation delay of 17ns. It supports ±5.2mA output current and functions across an extended temperature range of -55°C to 125°C. Packaged in a 14-pin TSSOP, this RoHS compliant device is suitable for various logic applications.
Texas Instruments CD74HC4075PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4075PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
