Triple 3-input OR gate IC featuring a 74HC series logic function. Surface mountable in a 14-pin TSSOP package, this component operates with a supply voltage range of 2V to 6V. It offers an output current of 5.2mA at both high and low levels, with a propagation delay of 17ns. Designed for a wide operating temperature range from -55°C to 125°C, this RoHS compliant device is supplied on tape and reel.
Texas Instruments CD74HC4075PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4075PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
