
High-speed CMOS logic 8-stage shift-and-store bus register featuring 3-state outputs. This unidirectional shift register operates with a supply voltage range of 2V to 6V and boasts a propagation delay of 33ns. Designed for surface mounting in a 16-SOIC package with gold contact plating, it offers 8 bits of storage and 3 output lines. Operating across a wide temperature range of -55°C to 125°C, this RoHS compliant component is ideal for various digital logic applications.
Texas Instruments CD74HC4094M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 33ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 295ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4094M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
