
High-speed CMOS logic 8-stage shift-and-store bus register, featuring 3-state outputs and a 33ns propagation delay. This unidirectional shift register operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. It offers 1 input line and 10 output lines, suitable for surface mount applications in a 16-SOIC package with gold contact plating. Designed for a wide temperature range of -55°C to 125°C, this RoHS compliant component is provided on tape and reel.
Texas Instruments CD74HC4094M96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4094M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
