8-stage shift-and-store bus register featuring CMOS technology for high-speed operation. This unidirectional logic IC offers 3-stage outputs and a 3-state output type. It operates within a 2V to 6V supply voltage range, with a typical 5V operating voltage. The component supports surface mounting in a SOP package with gold contact plating, suitable for temperatures from -55°C to 125°C. RoHS compliant and lead-free, it is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments CD74HC4094NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC4094NSR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 295ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4094NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
