
High-speed CMOS logic 8-stage shift-and-store bus register featuring 3-state outputs. This unidirectional shift register operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. It offers 8 bits of storage and a propagation delay of 33ns. The component is surface mountable in a gold-plated SOP package, suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Texas Instruments CD74HC4094NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC4094NSRE4 technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 295ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4094NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
