
8-Stage Shift-and-Store Bus Register, a high-speed CMOS logic IC, features 3-state outputs and a unidirectional data flow. This surface-mount component operates from a 2V to 6V supply voltage, with a typical 5V operating voltage, and offers a propagation delay of 33ns. Designed for 8-bit operations, it includes one input line and ten output lines, with a maximum operating temperature of 125°C. The register is packaged in a SOP case, supplied on tape and reel, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD74HC4094NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC4094NSRG4 technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 295ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4094NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
