
8-stage shift-and-store bus register featuring CMOS technology for high-speed operation. This unidirectional logic IC offers 3-state outputs and a 3-stage output configuration. Operating from a 2V to 6V supply, it boasts a maximum propagation delay of 33ns and a wide operating temperature range of -55°C to 125°C. Packaged in a 16-TSSOP with gold contact plating, this surface-mount component is RoHS compliant and lead-free.
Texas Instruments CD74HC4094PWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 295ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4094PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
