
Four-channel analog switch, 1:1 (SPST) configuration, featuring 200MHz bandwidth and level translation capabilities. Operates with single or dual supply voltages from 1V to 5V, with a maximum supply voltage of 6V. Offers 170 Ohm on-state resistance and 25mA output current. Packaged in a 16-PDIP with gold contact plating, suitable for through-hole mounting. Extended operating temperature range from -55°C to 125°C.
Texas Instruments CD74HC4316E technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| Height | 4.57mm |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 170R |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 17ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4316E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
