
4-channel analog switch, 1:1 (SPST) configuration, featuring 200MHz bandwidth and level translation capabilities. Operates with dual supply voltages from 1V to 5V, and single supply from 2V to 6V. Offers 25mA high and low level output current, with a low 16µA maximum supply current. Packaged in a 16-PDIP with gold contact plating, suitable for through-hole mounting. Rated for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HC4316EE4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 2 |
| On-State Resistance | 170R |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4316EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
