
Four-channel analog switch, 1:1 (SPST) configuration, featuring 200MHz -3dB bandwidth and level translation capabilities. Operates with dual supply voltages from 1V to 5V, and single supply from 2V to 6V. Offers ±25mA high/low level output current. Packaged in a 16-SOIC surface mount case with gold contact plating, suitable for -55°C to 125°C operating temperatures. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments CD74HC4316M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC4316M technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 160uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4316M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
