High-performance 4-channel analog switch, featuring a 1:1 (SPST) throw configuration and level translation capabilities. Operates with dual supply voltages from 1V to 5V, and a single supply voltage range of 2V to 6V. Offers a wide bandwidth of 200MHz and a low on-state resistance of 170 Ohms. Designed for surface mounting in a 16-SO package with gold contact plating, this RoHS compliant component functions across an extended temperature range of -55°C to 125°C.
Texas Instruments CD74HC4316NSR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOP |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 170R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Current | 320uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4316NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
