The CD74HC4316NSRG4 is a 4-channel multiplexer with a bandwidth of 200MHz. It is available in a SOP package, suitable for surface mount applications. The device operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It can be powered with a single or dual supply voltage between 1V and 6V, with a maximum supply current of 16uA.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 200MHz |
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 170R |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.007079oz |
| RoHS | Compliant |
