
8:1 analog multiplexer with latch, featuring 1 channel and 8 inputs. Operates with dual supply voltages from 1V to 5V, and single supply from 2V to 6V. Offers a bandwidth of 180MHz and a propagation delay of 5ns. This through-hole mounted component comes in a 20-PDIP package with gold contact plating, suitable for operating temperatures from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HC4351EE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC4351EE4 technical specifications.
| Bandwidth | 180MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 20mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Supply Current | 16uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 130R |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4351EE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
