Analog multiplexer/demultiplexer IC, featuring an 8:1 configuration with a single channel and latch functionality. Operates with dual supply voltages from 1V to 5V, and single supply from 2V to 6V. Offers a -3dB bandwidth of 145MHz and a general bandwidth of 180MHz. This surface-mount component is housed in a 20-SOIC package with gold contact plating, supporting a wide operating temperature range of -55°C to 125°C.
Texas Instruments CD74HC4351M96 technical specifications.
| -3db Bandwidth | 145MHz |
| Bandwidth | 180MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 20mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 130R |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4351M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
