
8x1 Multiplexer/Demultiplexer IC, operating with single or dual supply voltages from 1V to 5V. Features a bandwidth of 180MHz and a propagation delay of 5ns. This surface mount component, housed in a 20-pin SOIC package, offers 8 inputs and 1 output. It supports a maximum supply voltage of 6V and operates across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 180MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 130R |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Weight | 0.017662oz |
| RoHS | Compliant |
