
8-channel multiplexer/demultiplexer IC with 180MHz bandwidth. Features dual supply voltage capability from 1V to 5V, with a maximum supply voltage of 6V. Offers 20mA high and low level output current and a propagation delay of 5ns. Surface mountable in a 20-pin SOIC package with gold contact plating. Operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HC4351ME4 technical specifications.
| Bandwidth | 180MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 20mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 130R |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4351ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
