
Analog multiplexer with latch, featuring 4:1 differential, 1-channel operation. This integrated circuit offers 185MHz bandwidth and 2 channels with 8 inputs and 2 outputs. Operating with dual supply voltages from 1V to 5V, or single supply from 2V to 6V, it supports a wide temperature range of -55°C to 125°C. The component is housed in a 20-lead PDIP package with gold contact plating and mounts via through-hole technology.
Texas Instruments CD74HC4352E technical specifications.
| Bandwidth | 185MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| Height | 4.57mm |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 20mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Supply Current | 16uA |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 130R |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| Weight | 0.042297oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4352E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
