
Dual 4x1 multiplexer/demultiplexer IC featuring 185MHz bandwidth and 5ns propagation delay. Operates with single or dual supply voltages from 1V to 5V, with a maximum supply voltage of 6V. This through-hole mounted component is housed in a 20-pin PDIP package, offering 2 channels with 8 inputs and 2 outputs. Designed for general logic applications, it boasts a low nominal supply current of 16µA and an on-state resistance of 130 Ohms. Operating temperature range is -55°C to 125°C.
Texas Instruments CD74HC4352EE4 technical specifications.
| Bandwidth | 185MHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 3V |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Supply Current | 16uA |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 130R |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4352EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
