
BCD-to-7 Segment Latch/Decoder/Driver IC featuring High Speed CMOS logic. This demultiplexer/decoder operates with a 2V to 6V supply voltage range and offers a 28MHz bandwidth. It supports 4 input lines and 7 output lines for driving LCD displays, with a high level output current of -10mA and a low level output current of 5.2mA. The component boasts a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Texas Instruments CD74HC4511EE4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | N |
| Contact Plating | Gold |
| Display Type | LCD |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 7 |
| Number of Channels | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 7 |
| Operating Supply Current | 8uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4511EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
