High-speed CMOS logic BCD-to-7 segment latch/decoder/driver with a 28MHz bandwidth. This integrated circuit features a demultiplexer and decoder logic function, operating with a supply voltage range of 2V to 6V. It offers 4 input lines and 7 output lines, with a low-level output current of 5.2mA and a high-level output current of -10mA. The component is packaged in a 16-SOIC with gold contact plating, suitable for operation between -55°C and 125°C.
Texas Instruments CD74HC4511M technical specifications.
| Bandwidth | 28MHz |
| Package/Case | D |
| Contact Plating | Gold |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 114mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 7 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 8uA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 450ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4511M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
