
BCD-to-7 Segment Latch/Decoder/Driver IC featuring CMOS technology. This demultiplexer/decoder operates with a 2V to 6V supply voltage and offers a 28MHz bandwidth. It provides 7 output lines for driving 7-segment displays, with a high-level output current of -10mA and a low-level output current of 5.2mA. The component is housed in a 16-SOIC package with gold contact plating, measuring 9.9mm in length, 3.91mm in width, and 1.75mm in height. Operating across a temperature range of -55°C to 125°C, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC4511M96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 28MHz |
| Package/Case | D |
| Contact Plating | Gold |
| Height | 1.75mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 7 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 8uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 450ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4511M96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
