
CMOS decoder/driver IC with true output, designed for LCD displays. Features 4 input lines and 7 output lines for seven-segment display control. Operates with a supply voltage range of 2V to 6V, offering a high level output current of -10mA and a low level output current of 5.2mA. This non-inverting logic component boasts a propagation delay of 60ns and a turn-on delay time of 450ns, with a low quiescent current of 8uA. Packaged in a 16-pin SOIC (PDSO16) format, it is RoHS compliant and operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HC4511M96G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC4511M96G4 technical specifications.
| Package/Case | D |
| Display Type | LCD |
| High Level Output Current | -10mA |
| Lead Free | Contains Lead |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 5.2mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 8uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD74HC4511 |
| Technology | CMOS |
| Turn-On Delay Time | 450ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4511M96G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
