CMOS BCD-to-7 Segment Latch/Decoder/Driver IC featuring a 28MHz bandwidth and 60ns propagation delay. This device operates with supply voltages from 2V to 6V, offering a high level output current of -10mA and a low level output current of 5.2mA. It supports a 4-bit input to 7-bit output conversion, ideal for LCD displays. The component is RoHS compliant and operates across a wide temperature range of -55°C to 125°C, packaged in a 16-SOIC with gold contact plating.
Sign in to ask questions about the Texas Instruments CD74HC4511MG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC4511MG4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | D |
| Contact Plating | Gold |
| Display Type | LCD |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 7 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 8uA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 450ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4511MG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
