
BCD-to-7 Segment Latch/Decoder/Driver IC featuring CMOS technology. This demultiplexer/decoder offers 4 input lines and 7 output lines, supporting LCD display types. Operating within a 2V to 6V supply voltage range, it provides a bandwidth of 28MHz and a propagation delay of 60ns. The component is packaged in a 16-SOIC (D) with gold contact plating, suitable for surface-mount termination. It operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD74HC4511MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC4511MT technical specifications.
| Bandwidth | 28MHz |
| Package/Case | D |
| Contact Plating | Gold |
| Display Type | LCD |
| Height | 1.75mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 7 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 8uA |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Turn-On Delay Time | 450ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4511MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
