
CMOS decoder/driver IC with 4 input lines and 7 true outputs, designed for LCD displays. Features a logic function of decoder and latch, with a maximum input voltage of 6V and a minimum of 2V. Operates with a supply voltage range of 2V to 6V, drawing 8µA quiescent current. Offers a propagation delay of 60ns and a turn-on delay time of 450ns. Packaged in a 16-pin SOIC (D) package, this non-inverting component operates from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HC4511MTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HC4511MTE4 technical specifications.
| Package/Case | D |
| Display Type | LCD |
| High Level Output Current | -10mA |
| Lead Free | Contains Lead |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 5.2mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 8uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD74HC4511 |
| Technology | CMOS |
| Turn-On Delay Time | 450ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4511MTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
