BCD-to-7 Segment Latch/Decoder/Driver IC featuring CMOS technology for high-speed operation up to 28MHz. This demultiplexer/decoder component supports 4 input lines and drives 7 output lines for LCD displays. It operates with a supply voltage range of 2V to 6V and offers a high level output current of -10mA and low level output current of 5.2mA. Encased in a 16-TSSOP package with gold contact plating, this RoHS compliant device functions across an extended temperature range of -55°C to 125°C.
Texas Instruments CD74HC4511PWRE4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Display Type | LCD |
| Height | 1.2mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 7 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 8uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 450ns |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4511PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
