
High-speed CMOS logic 4-to-16 line decoder/demultiplexer with input latches. Features 4 input lines, 16 output lines, and a single independent circuit. Operates with a minimum supply voltage of 2V and a maximum of 6V, offering a propagation delay of 23ns. Packaged in a 24-PDIP with gold contact plating, suitable for through-hole mounting. This RoHS compliant component functions as a demultiplexer, decoder, and latch, with a wide operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC4514EN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 31.64mm |
| Logic Function | Demultiplexer, Decoder, Latch, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 23ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 415ns |
| Weight | 0.061853oz |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4514EN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
