
High-speed CMOS decoder/demultiplexer IC with 4 input lines and 16 output lines. Features a 28MHz bandwidth and 23ns propagation delay. Operates from a 2V to 6V supply voltage with a quiescent current of 8uA. Packaged in a 24-pin SOIC for surface mounting, this non-inverting device offers a high level output current of -5.2mA and a low level output current of 5.2mA.
Texas Instruments CD74HC4514ME4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 23ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 415ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4514ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
