
CMOS 4-to-16 decoder/demultiplexer IC with 23ns propagation delay and 28MHz bandwidth. Features 4 input lines and 16 output lines, operating from a 2V to 6V supply. Offers ±5.2mA high/low level output current and 8µA quiescent current. Packaged in a 24-SOIC surface mount case with gold contact plating, this RoHS compliant component is suitable for a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HC4515M96E4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 415ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4515M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
