
The CD74HC4518EE4 is a 74HC series 4-bit counter IC from Texas Instruments, featuring a synchronous counter function with a maximum operating frequency of 60MHz. It operates within a temperature range of -55°C to 125°C and is available in a PDIP package with through-hole mounting. This IC is RoHS compliant and has a package quantity of 25 units per rail/Tube packaging.
Texas Instruments CD74HC4518EE4 technical specifications.
| Package/Case | PDIP |
| Direction | Up, Unidirectional |
| Frequency | 60MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4518EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
