
Dual 4-bit synchronous binary up-counters designed for high-speed CMOS logic applications. Featuring a 60MHz operating frequency and a wide supply voltage range of 2V to 6V, these counters offer a propagation delay of 360ns. The SOIC package with gold contact plating supports surface mounting and operates across a temperature range of -55°C to 125°C. This RoHS compliant component boasts a low quiescent current of 8uA and asynchronous reset functionality.
Texas Instruments CD74HC4520M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 360ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 360ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4520M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
