
High-speed CMOS logic dual 4-bit binary up-counters, featuring synchronous operation with asynchronous reset. This surface-mount IC operates from a 2V to 6V supply voltage, offering a maximum frequency of 60MHz and a propagation delay of 360ns. Designed for demanding applications, it boasts a wide operating temperature range of -55°C to 125°C and a low quiescent current of 8µA. The component is RoHS compliant and lead-free, packaged in a 16-SOIC with gold contact plating.
Texas Instruments CD74HC4520ME4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 360ns |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4520ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
