
Dual retriggerable precision monostable multivibrator, a high-speed CMOS logic IC. Features two independent circuits with Schmitt trigger inputs for enhanced noise immunity. Operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. Offers a propagation delay of 375ns and a turn-on delay time of 250ns. Supports through-hole mounting in a 16-PDIP package with gold contact plating. RoHS compliant and lead-free.
Texas Instruments CD74HC4538EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 375ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4538EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
