
Dual retriggerable precision monostable multivibrator, featuring CMOS technology and a 21ns propagation delay. This surface mount IC offers two independent circuits with Schmitt trigger inputs, operating from a 2V to 6V supply range. It provides a high-level output current of -5.2mA and a low-level output current of 5.2mA, with a quiescent current of 8uA. Designed for high-speed logic applications, it is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74HC4538ME4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 21ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 375ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4538ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
