
Dual retriggerable precision monostable multivibrators with CMOS technology, featuring two independent circuits. Surface mountable in a 16-SOIC package with gold contact plating. Offers a wide operating temperature range from -55°C to 125°C and a supply voltage range of 2V to 6V. Includes Schmitt trigger inputs for enhanced signal integrity, with a propagation delay of 21ns and a turn-on delay time of 375ns. Provides 5.2mA output current at both high and low levels, with a low quiescent current of 8uA.
Texas Instruments CD74HC4538MT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 375ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4538MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
